LMR1701YG-CTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- RS Stock No.:
- 246-3890
- Mfr. Part No.:
- LMR1701YG-CTR
- Brand:
- ROHM
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$2.134
(exc. GST)
$2.347
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $2.134 | $6,402.00 |
6000 - 27000 | $1.98 | $5,940.00 |
30000 + | $1.782 | $5,346.00 |
*price indicative
- RS Stock No.:
- 246-3890
- Mfr. Part No.:
- LMR1701YG-CTR
- Brand:
- ROHM
Related links
- LMR1701YG-CTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- LMR1701G-LBTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- LMR341G-GTR ROHM, CMOS, Op Amp, 2MHz, 7 V, 6-Pin SSOP
- TLR376YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- BD87582YFVM-CTR ROHM, CMOS, Op Amp, RRIO, 4MHz, 15.5 V, 8-Pin MSOP
- BU7487F-E2 ROHM, CMOS, Op Amp, 7 V, 14-Pin SOP-14
- BU7485G-TR ROHM, CMOS, Op Amp, 7 V, 5-Pin SSOP5