TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- RS Stock No.:
- 246-3988
- Mfr. Part No.:
- TLR377YG-CTR
- Brand:
- ROHM
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$1.077
(exc. GST)
$1.185
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $1.077 | $3,231.00 |
6000 - 27000 | $0.981 | $2,943.00 |
30000 + | $0.883 | $2,649.00 |
*price indicative
- RS Stock No.:
- 246-3988
- Mfr. Part No.:
- TLR377YG-CTR
- Brand:
- ROHM
Related links
- TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- TLR376YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- BD87582YFVM-CTR ROHM, CMOS, Op Amp, RRIO, 4MHz, 15.5 V, 8-Pin MSOP
- LMR1701YG-CTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- BU7485G-TR ROHM, CMOS, Op Amp, 7 V, 5-Pin SSOP5
- BU7242SF-E2 ROHM, CMOS, Op Amp, 900kHz 1 kHz, 5.5 V, 8-Pin SOP
- BA3472YFVM-CTR ROHM, Op Amp, 4MHz, 8-Pin MSOP
- BD7281YG-CTR ROHM, Op Amp, RRIO, 7MHz 7 MHz, 5 V, 5-Pin SSOP5