BD87582YFVM-CTR ROHM, CMOS, Op Amp, RRIO, 4MHz, 15.5 V, 8-Pin MSOP
- RS Stock No.:
- 235-2594
- Mfr. Part No.:
- BD87582YFVM-CTR
- Brand:
- ROHM
2965 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$1.368
(exc. GST)
$1.505
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $1.368 | $4,104.00 |
15000 + | $1.231 | $3,693.00 |
*price indicative
- RS Stock No.:
- 235-2594
- Mfr. Part No.:
- BD87582YFVM-CTR
- Brand:
- ROHM
Related links
- BD87582YFVM-CTR ROHM, CMOS, Op Amp, RRIO, 4MHz, 15.5 V, 8-Pin MSOP
- TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- TLR376YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- LMR1701YG-CTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- ADA4661-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3...
- ADA4666-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3...
- BA3472YFVM-CTR ROHM, Op Amp, 4MHz, 8-Pin MSOP
- BA2904YFVM-CTR ROHM, Dual Operational, Op Amp, 500kHz 1 kHz, 8-Pin MSOP