TLR376YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- RS Stock No.:
- 246-3985
- Mfr. Part No.:
- TLR376YG-CTR
- Brand:
- ROHM
91 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $1.63 | $4,890.00 |
6000 - 27000 | $1.522 | $4,566.00 |
30000 + | $1.37 | $4,110.00 |
*price indicative
- RS Stock No.:
- 246-3985
- Mfr. Part No.:
- TLR376YG-CTR
- Brand:
- ROHM
Related links
- TLR376YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- BD87582YFVM-CTR ROHM, CMOS, Op Amp, RRIO, 4MHz, 15.5 V, 8-Pin MSOP
- BU7485G-TR ROHM, CMOS, Op Amp, 7 V, 5-Pin SSOP5
- LMR1701YG-CTR ROHM, CMOS, Op Amp, 150MHz, 7 V, 6-Pin SSOP6
- BU7242SF-E2 ROHM, CMOS, Op Amp, 900kHz 1 kHz, 5.5 V, 8-Pin SOP
- BA3472YFVM-CTR ROHM, Op Amp, 4MHz, 8-Pin MSOP
- LMR341G-GTR ROHM, CMOS, Op Amp, 2MHz, 7 V, 6-Pin SSOP