LMR1001YG-CTR ROHM, CMOS, Op Amp, RRIO, 1.5MHz, 2.7 → 5.5 V, 5-Pin SSOP5
- RS Stock No.:
- 265-400
- Mfr. Part No.:
- LMR1001YG-CTR
- Brand:
- ROHM
Bulk discount available
Subtotal (1 tape of 10 units)**
$76.28
(exc. GST)
$83.91
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $7.628 | $76.28 |
100 - 240 | $7.247 | $72.47 |
250 + | $6.712 | $67.12 |
**price indicative
Related links
- TLR377YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- TLR376YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- BD87521G-LBTR ROHM Op Amp 2.3MHz 5-Pin SSOP5
- BD87582YFVM-CTR ROHM Op Amp 4MHz 8-Pin MSOP
- BD7281YG-CTR ROHM RRIO 5 V, 5-Pin SSOP5
- BU7485G-TR ROHM Op Amp 5-Pin SSOP5
- LMR1701YG-CTR ROHM Op Amp 7 V, 6-Pin SSOP6
- NJU77903KW2-TE3 Nisshinbo Micro Devices Op Amp 1.5MHz 8-Pin DFN