TSV7723IST STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 to 5.5 V, 10-Pin MiniSO-10
- RS Stock No.:
- 235-5452
- Mfr. Part No.:
- TSV7723IST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.21
(exc. GST)
$14.53
(inc. GST)
3880 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $2.642 | $13.21 |
10 - 95 | $2.584 | $12.92 |
100 - 245 | $2.526 | $12.63 |
250 - 495 | $2.484 | $12.42 |
500 + | $2.428 | $12.14 |
**price indicative
Related links
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- TSV912AIYST STMicroelectronics Op Amp 8MHz 100 kHz 8-Pin MiniSO
- TSB611ILT STMicroelectronics Op Amp 560kHz 10 kHz 5-Pin SOT-23
- TSB622IYDT STMicroelectronics Op Amp 1.7MHz 8-Pin MiniSO8