TSV772IST STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 to 5.5 V, 5-Pin SOT23 -5
- RS Stock No.:
- 240-7333
- Mfr. Part No.:
- TSV772IST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 4000 units)**
$7,588.00
(exc. GST)
$8,348.00
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $1.897 | $7,588.00 |
8000 - 8000 | $1.88 | $7,520.00 |
12000 + | $1.863 | $7,452.00 |
**price indicative
Related links
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7723IST STMicroelectronics Op Amp 22MHz 10-Pin MiniSO-10
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5