TSB7191AIYLT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 36V SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$8,805.00

(exc. GST)

$9,684.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$2.935$8,805.00
6000 - 6000$2.924$8,772.00
9000 +$2.913$8,739.00

*price indicative

RS Stock No.:
239-5545
Mfr. Part No.:
TSB7191AIYLT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

22MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Slew Rate

12V/μs

Input Bias Current

0 nA

Vos - Input Offset Voltage

±1100 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TSB7191A

Width

1.75mm

Standards/Approvals

JEDEC, ANSI/ESD STM5.3.1

Length

3mm

Height

1.45mm

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics BiCMOS TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth operational amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25 °C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB7191, TSB7191A, TSB7192 and the TSB7192A useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers.

Rail-to-rail input and output

Low offset voltage: 300 μV maximum

Stable with gain +10/-9

Automotive-grade available

Integrated EMI filter

Extended temperature range: -40 °C to +125 °C

Low noise: 12 nV/√Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy