TSB7191IYLT STMicroelectronics, Precision, Op Amps, RRIO, 22MHz, 2.7 → 36 V, 5-Pin SOT23-5
- RS Stock No.:
- 239-5548
- Mfr. Part No.:
- TSB7191IYLT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)**
$39.52
(exc. GST)
$43.47
(inc. GST)
2990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $3.952 | $39.52 |
20 - 90 | $3.833 | $38.33 |
100 - 240 | $3.717 | $37.17 |
250 - 490 | $3.605 | $36.05 |
500 + | $3.496 | $34.96 |
**price indicative
Related links
- TSB7191AIYLT STMicroelectronics Op Amps 22MHz 5-Pin SOT23-5
- TSB511ILT STMicroelectronics Op Amps 6MHz 5-Pin SOT23-5
- TSB511IYLT STMicroelectronics Op Amps 6MHz 5-Pin SOT23-5
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSX711ILT STMicroelectronics Op Amp 2.7MHz 5-Pin SOT-23
- TS507ILT STMicroelectronics Op Amp 1.9MHz 5-Pin SOT-23