LMV324TSG-13 DiodesZetex, Low Noise, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 738-5314
- Mfr. Part No.:
- LMV324TSG-13
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)**
$13.55
(exc. GST)
$14.90
(inc. GST)
4225 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 600 | $0.542 | $13.55 |
625 - 1225 | $0.537 | $13.425 |
1250 + | $0.52 | $13.00 |
**price indicative
- RS Stock No.:
- 738-5314
- Mfr. Part No.:
- LMV324TSG-13
- Brand:
- DiodesZetex
Related links
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC
- TS974IDT STMicroelectronics Op Amp 12MHz 14-Pin SOIC