NCV20091SN3T1G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5 V TSOP
- RS Stock No.:
- 195-8783
- Mfr. Part No.:
- NCV20091SN3T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$36.15
(exc. GST)
$39.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.723 | $36.15 |
| 750 - 1450 | $0.705 | $35.25 |
| 1500 + | $0.694 | $34.70 |
*price indicative
- RS Stock No.:
- 195-8783
- Mfr. Part No.:
- NCV20091SN3T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 1500 pA | |
| Vos - Input Offset Voltage | 4 mV | |
| Slew Rate | 0.15V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 3.15mm | |
| Series | NCV20091 | |
| Standards/Approvals | RoHS | |
| Output Current | 29μA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1100 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSOP | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 1500 pA | ||
Vos - Input Offset Voltage 4 mV | ||
Slew Rate 0.15V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 3.15mm | ||
Series NCV20091 | ||
Standards/Approvals RoHS | ||
Output Current 29μA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1100 pA | ||
Rail−to−Rail Input and Output
Wide Supply Range: 1.8 to 5.5 V
wide Bandwidth: 350 kHz
High Slew Rate: 0.15 V/s at VS = 1.8 V
Low Supply Current: 20 μA per Channel at VS = 1.8 V
Low Input Bias Current: 1 pA Typical
Wide Temperature Range: −40 to 125°C
Available in a Variety of Packages
NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
Unity Gain Buffer
Battery Powered / Low Quiescent Current Applications
Low Cost Current Sensing
Automotive
Related links
- onsemi 350 kHz, 5-Pin 5.5 V TSOP
- NCS333ASN2T1G onsemi 350 kHz, 5-Pin 5.5 V TSOP
- NCS333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- NCV333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- NCV333ASN2T1G onsemi 350 kHz, 5-Pin 5.5 V SOT-23
- onsemi 350 kHz, 5-Pin 5.5 V SOT-23
- onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- OPA333AIDCKT Texas Instruments 350 kHz, 5-Pin 5.5 V SC-70
