onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V TSOP

Bulk discount available

Subtotal (1 reel of 3000 units)*

$1,512.00

(exc. GST)

$1,662.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 3000$0.504$1,512.00
6000 - 9000$0.492$1,476.00
12000 +$0.484$1,452.00

*price indicative

RS Stock No.:
195-8782
Mfr. Part No.:
NCV20091SN3T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSOP

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Vos - Input Offset Voltage

4 mV

Input Bias Current

1500 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.15V/μs

Maximum Operating Temperature

125°C

Length

3.15mm

Height

1mm

Standards/Approvals

RoHS

Series

NCV20091

Automotive Standard

AEC-Q100

Output Current

29μA

Input Offset Current

1100 pA

Rail−to−Rail Input and Output

Wide Supply Range: 1.8 to 5.5 V

wide Bandwidth: 350 kHz

High Slew Rate: 0.15 V/s at VS = 1.8 V

Low Supply Current: 20 μA per Channel at VS = 1.8 V

Low Input Bias Current: 1 pA Typical

Wide Temperature Range: −40 to 125°C

Available in a Variety of Packages

NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb−Free, Halogen Free/BFR Free

Applications

Unity Gain Buffer

Battery Powered / Low Quiescent Current Applications

Low Cost Current Sensing

Automotive

Related links