- RS Stock No.:
- 170-3390
- Mfr. Part No.:
- NCS2333DR2G
- Brand:
- onsemi
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$1.407
(exc. GST)
$1.548
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $1.407 | $4,221.00 |
6000 - 9000 | $1.371 | $4,113.00 |
12000 + | $1.35 | $4,050.00 |
*price indicative |
- RS Stock No.:
- 170-3390
- Mfr. Part No.:
- NCS2333DR2G
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor
Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Frequency | 350 kHz |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 30µV |
Typical Voltage Gain | 145 dB |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 0.3 V |
Output Current | 11 mA |
Minimum Input Voltage | -0.3 V |
Length | 5mm |
Typical Input Voltage Noise Density | 62nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Input Offset Current | 800pA |
Input Voltage Range | ±0.3 V |
Width | 4mm |
Height | 1.5mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- NCS2325DMG onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- OPA4330AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP