MAX4122EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 10 kHz, 2.7 → 6.5 V, 5-Pin SOT-23
- RS Stock No.:
- 191-3263
- Mfr. Part No.:
- MAX4122EUK+T
- Brand:
- Maxim Integrated
Subtotal (1 reel of 2500 units)**
$11,047.50
(exc. GST)
$12,152.50
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 10000 | $4.419 | $11,047.50 |
12500 + | $3.977 | $9,942.50 |
**price indicative
- RS Stock No.:
- 191-3263
- Mfr. Part No.:
- MAX4122EUK+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.7 → 6.5 V | |
Typical Gain Bandwidth Product | 5MHz | |
Output Type | Rail to Rail | |
Typical Dual Supply Voltage | ±1.35 to ±3.25V | |
Typical Slew Rate | 2V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Offset Voltage | 1.5mV | |
Typical Voltage Gain | 86 dB | |
Output Current | 50 (Typ.) mA | |
Maximum Input Voltage | 6.5 V | |
Dimensions | 3 x 1.75 x 1.3mm | |
Width | 1.75mm | |
Input Voltage Range | 2.7 → 6.5 V | |
Height | 1.3mm | |
Length | 3mm | |
Input Offset Current | 12nA | |
Minimum Input Voltage | 2.7 V | |
Typical Input Voltage Noise Density | 22nV/√Hz | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 6.5 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.35 to ±3.25V | ||
Typical Slew Rate 2V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Offset Voltage 1.5mV | ||
Typical Voltage Gain 86 dB | ||
Output Current 50 (Typ.) mA | ||
Maximum Input Voltage 6.5 V | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Input Voltage Range 2.7 → 6.5 V | ||
Height 1.3mm | ||
Length 3mm | ||
Input Offset Current 12nA | ||
Minimum Input Voltage 2.7 V | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Related links
- MAX4122EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23
- MAX4165EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23
- MAX4230AUK+T Maxim Integrated Op Amps 2.7 → 5.5 V, 5-Pin SOT-23
- MAX4413EKA+T Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin SOT-23
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP
- MAX44260AXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX4477AUA+ Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin μMAX
- MAX44245ASD+ Maxim Integrated Op Amps 2.7 → 36 V, 14-Pin SO