MAX4165EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 10 kHz, 2.7 → 6.5 V, 5-Pin SOT-23
- RS Stock No.:
- 190-6622
- Mfr. Part No.:
- MAX4165EUK+T
- Brand:
- Maxim Integrated
Subtotal (1 pack of 2 units)**
$16.52
(exc. GST)
$18.18
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 + | $8.26 | $16.52 |
**price indicative
- RS Stock No.:
- 190-6622
- Mfr. Part No.:
- MAX4165EUK+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.7 → 6.5 V | |
Typical Gain Bandwidth Product | 5MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 2V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 90 (Minimum) dB | |
Maximum Input Voltage | 6.5 V | |
Offset Voltage | 1.5mV | |
Output Current | 125 (Typ.) mA | |
Length | 3mm | |
Width | 1.75mm | |
Minimum Input Voltage | 2.7 V | |
Dimensions | 3 x 1.75 x 1.3mm | |
Typical Input Voltage Noise Density | 26nV/√Hz | |
Input Voltage Range | 2.7 → 6.5 V | |
Height | 1.3mm | |
Input Offset Current | 21nA | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 6.5 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 2V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 90 (Minimum) dB | ||
Maximum Input Voltage 6.5 V | ||
Offset Voltage 1.5mV | ||
Output Current 125 (Typ.) mA | ||
Length 3mm | ||
Width 1.75mm | ||
Minimum Input Voltage 2.7 V | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Typical Input Voltage Noise Density 26nV/√Hz | ||
Input Voltage Range 2.7 → 6.5 V | ||
Height 1.3mm | ||
Input Offset Current 21nA | ||
Related links
- MAX4122EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23
- MAX4230AUK+T Maxim Integrated Op Amps 2.7 → 5.5 V, 5-Pin SOT-23
- MAX4413EKA+T Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin SOT-23
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP
- MAX44260AXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX4477AUA+ Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin μMAX
- MAX44245ASD+ Maxim Integrated Op Amps 2.7 → 36 V, 14-Pin SO
- MAX412ESA+ Maxim Integrated Op Amps 8-Pin SO