MAX4234AUD+ Maxim Integrated, Operational Amplifier, Op Amps, 10MHz 10 kHz, 2.7 → 5.5 V, 14-Pin TSSOP

Subtotal (1 pack of 5 units)*

$33.86

(exc. GST)

$37.245

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 820 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$6.772$33.86

*price indicative

Packaging Options:
RS Stock No.:
190-6386
Mfr. Part No.:
MAX4234AUD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

±1.35 to ±2.5V

Typical Slew Rate

10V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Output Current

200 (Typ.) mA

Maximum Input Voltage

5.5 V

Offset Voltage

±8mV

Typical Voltage Gain

100 dB

Input Voltage Range

2.7 → 5.5 V

Width

4.5mm

Height

0.95mm

Length

5.1mm

Minimum Input Voltage

2.7 V

Dimensions

5.1 x 4.5 x 0.95mm

Typical Input Voltage Noise Density

15nV/√Hz

COO (Country of Origin):
MY
Optimized for Headsets and High-Current Outputs
200mA Output Drive Capability
100dB Voltage Gain (RL = 100kΩ)
85dB Power-Supply Rejection Ratio
No Phase Reversal for Overdriven Inputs
Unity-Gain Stable for Capacitive Loads to 780pF
Suitable for High-Bandwidth Applications
10MHz Gain-Bandwidth Product
High Slew Rate: 10V/μs
Extends the Battery Life of Portable Applications
1.1mA Supply Current per Amplifier
Low-Power Shutdown Mode Reduces Supply Current to < 1μA
Small Package Options
Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package

Applications
Audio Hands-Free Car Phones (Kits)
Digital-to-Analog Converter Buffers
Motor Drivers
Portable Headphone Speaker Drivers (32Ω)
Portable/Battery-Powered Audio Applications
RF PA Biasing Controls in Handset Applications
Tablet/Notebook Computers
Transformer/Line Drivers

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links