MAX44245ASD+ Maxim Integrated, Operational Amplifier, Op Amps, 1MHz 1 kHz, 2.7 → 36 V, 14-Pin SO
- RS Stock No.:
- 190-6293
- Mfr. Part No.:
- MAX44245ASD+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 2 units)**
$35.65
(exc. GST)
$39.21
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 + | $17.825 | $35.65 |
**price indicative
- RS Stock No.:
- 190-6293
- Mfr. Part No.:
- MAX44245ASD+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SO | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 2.7 → 36 V | |
Typical Gain Bandwidth Product | 1MHz | |
Output Type | Rail to Rail | |
Typical Dual Supply Voltage | ±1.35 to ±18V | |
Typical Slew Rate | 0.7V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Output Current | 40 (Typ.) mA | |
Offset Voltage | 10µV | |
Maximum Input Voltage | 36 V | |
Typical Voltage Gain | 150 dB | |
Height | 1.5mm | |
Width | 4mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Typical Input Voltage Noise Density | 50nV/√Hz | |
Minimum Input Voltage | 2.7 V | |
Input Offset Current | 1400pA | |
Length | 8.75mm | |
Input Voltage Range | 2.7 → 36 V | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.7 → 36 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±1.35 to ±18V | ||
Typical Slew Rate 0.7V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Current 40 (Typ.) mA | ||
Offset Voltage 10µV | ||
Maximum Input Voltage 36 V | ||
Typical Voltage Gain 150 dB | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 50nV/√Hz | ||
Minimum Input Voltage 2.7 V | ||
Input Offset Current 1400pA | ||
Length 8.75mm | ||
Input Voltage Range 2.7 → 36 V | ||
Related links
- MAX9915EXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX4477AUA+ Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin μMAX
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP
- MAX4230AUK+T Maxim Integrated Op Amps 2.7 → 5.5 V, 5-Pin SOT-23
- MAX4122EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23
- MAX4413EKA+T Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin SOT-23
- MAX4165EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23
- MAX406BCPA+ Maxim Integrated Op Amps 2.5 → 10 V, 8-Pin DIP