Recently searched

    MAX4230AUK+T Maxim Integrated, Operational Amplifier, Op Amps, 10MHz 10 kHz, 2.7 → 5.5 V, 5-Pin SOT-23

    Subtotal (1 pack of 5 units)**

    $14.84

    (exc. GST)

    $16.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    590 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$2.968$14.84

    **price indicative

    Packaging Options:
    RS Stock No.:
    190-6362
    Mfr. Part No.:
    MAX4230AUK+T
    Brand:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Maxim Integrated

    Amplifier Type

    Operational Amplifier

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    2.7 → 5.5 V

    Typical Gain Bandwidth Product

    10MHz

    Output Type

    Rail to Rail

    Typical Slew Rate

    10V/µs

    Maximum Operating Frequency

    10 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Maximum Input Voltage

    5.5 V

    Automotive Standard

    AEC-Q100

    Output Current

    200 (Typ.) mA

    Typical Voltage Gain

    100 dB

    Offset Voltage

    ±8mV

    Length

    3mm

    Typical Input Voltage Noise Density

    15nV/√Hz

    Width

    1.75mm

    Input Voltage Range

    2.7 → 5.5 V

    Minimum Input Voltage

    2.7 V

    Height

    1.3mm

    Dimensions

    3 x 1.75 x 1.3mm

    Related links