MAX406BCPA+ Maxim Integrated, Operational Amplifier, Op Amps, 40kHz 1 kHz, 2.5 → 10 V, 8-Pin DIP
- RS Stock No.:
- 191-3206
- Mfr. Part No.:
- MAX406BCPA+
- Brand:
- Maxim Integrated
Subtotal (1 tube of 50 units)**
$462.15
(exc. GST)
$508.35
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 200 | $9.243 | $462.15 |
250 + | $8.318 | $415.90 |
**price indicative
- RS Stock No.:
- 191-3206
- Mfr. Part No.:
- MAX406BCPA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | DIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.5 → 10 V | |
Typical Gain Bandwidth Product | 40kHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 20V/ms | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Maximum Input Voltage | 10 V | |
Typical Voltage Gain | 1000 V/mV | |
Offset Voltage | 3mV | |
Output Current | 200 (Sink) μA, 600 (Source) μA | |
Input Voltage Range | 2.5 → 10 V | |
Height | 4.45mm | |
Dimensions | 9.91 x 7.87 x 4.45mm | |
Minimum Input Voltage | 2.5 V | |
Typical Input Voltage Noise Density | 150nV/√Hz | |
Width | 7.87mm | |
Length | 9.91mm | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type DIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 10 V | ||
Typical Gain Bandwidth Product 40kHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 20V/ms | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 10 V | ||
Typical Voltage Gain 1000 V/mV | ||
Offset Voltage 3mV | ||
Output Current 200 (Sink) μA, 600 (Source) μA | ||
Input Voltage Range 2.5 → 10 V | ||
Height 4.45mm | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Minimum Input Voltage 2.5 V | ||
Typical Input Voltage Noise Density 150nV/√Hz | ||
Width 7.87mm | ||
Length 9.91mm | ||
Related links
- MAX406BCPA+ Maxim Integrated Op Amps 2.5 → 10 V, 8-Pin DIP
- MAX44245ASD+ Maxim Integrated Op Amps 2.7 → 36 V, 14-Pin SO
- MAX9915EXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX9910EXK+T Maxim Integrated Op Amps 1.8 → 5.5 V, 5-Pin SC-70
- MAX412ESA+ Maxim Integrated Op Amps 8-Pin SO
- MAX9939AUB+ Maxim Integrated Op Amps 2.9 → 5.5 V, 10-Pin μMAX
- MAX4477AUA+ Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin μMAX
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP