- RS Stock No.:
- 178-2384
- Mfr. Part No.:
- NJM2902M
- Brand:
- Nisshinbo Micro Devices
On back order for despatch 17/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$0.948
(exc. GST)
$1.043
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $0.948 | $94.80 |
500 + | $0.853 | $85.30 |
*price indicative |
- RS Stock No.:
- 178-2384
- Mfr. Part No.:
- NJM2902M
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Length | 10mm |
Width | 5mm |
Dimensions | 10 x 5 x 1.6mm |
Height | 1.6mm |