NJM3404AM Nisshinbo Micro Devices, Op Amp, 1.2MHz, 5 → 28 V, 8-Pin DMP
- RS Stock No.:
- 178-2381
- Mfr. Part No.:
- NJM3404AM
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 tube of 100 units)**
$142.40
(exc. GST)
$156.60
(inc. GST)
100 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
100 - 100 | $1.424 | $142.40 |
200 - 300 | $1.389 | $138.90 |
400 + | $1.367 | $136.70 |
**price indicative
- RS Stock No.:
- 178-2381
- Mfr. Part No.:
- NJM3404AM
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM3404AM Nisshinbo Micro Devices 1.2MHz 8-Pin DMP
- NJM2742M Nisshinbo Micro Devices 2MHz 8-Pin DMP
- NJM2902M Nisshinbo Micro Devices 500kHz 14-Pin DMP
- NJM2132M Nisshinbo Micro Devices 1.8MHz 8-Pin DMP
- TLE2021CP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- NJM2742D Nisshinbo Micro Devices 2MHz 8-Pin PDIP
- NJM2746M Nisshinbo Micro Devices 10MHz 8-Pin DMP
- NJM2742M-TE1 Nisshinbo Micro Devices 2MHz 8-Pin DMP