Maxim Integrated, Operational Amplifier, 15 MHz, 6-Pin 5.5V SC-70

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-3265
Mfr. Part No.:
MAX44260AXT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

6

GBP - Gain Bandwidth Product

15MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

7V/μs

Vos - Input Offset Voltage

500 μV

Input Bias Current

100 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MAX44260

Height

1mm

Length

2.15mm

Output Current

50mA

Automotive Standard

No

Low Noise for Higher System Accuracy

12.7nV/√Hz Input Voltage-Noise Density

1.2fA/√Hz Input Current-Noise Density

50μV (max) VOS at +25°C

110dB Total Harmonic Distortion

15MHz Unity-Gain Bandwidth Enables for High-Bandwidth Applications

Low Power Extends the Battery Life of Portable Equipment

500fA Low Input Bias Current

750μA Quiescent Current per Amplifier

< 1μA Supply Current in Shutdown

On-Demand VOS Self-Calibration (MAX44261)

Saves Board Space

Small, 2mm x 2mm SC70 and 1mm x 1.5mm Thin μDFN (MAX44260) and SOT23 (MAX44259) Packages

Wide Supply Range from 1.8V to 5.5V Simplifies Power-Supply Requirements

Applications

3G/4G Handsets

Analog-to-Digital Converter Buffers

Battery-Operated Devices

General-Purpose Signal Processing

Notebooks

Portable Media Players

Portable Medical Instruments

Transimpedance Amplifiers

Related links