MAX9910EXK+T Maxim Integrated, Operational Amplifier, Op Amps, 200kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 190-6661
- Mfr. Part No.:
- MAX9910EXK+T
- Brand:
- Maxim Integrated
Subtotal (1 pack of 10 units)**
$22.44
(exc. GST)
$24.68
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $2.244 | $22.44 |
**price indicative
- RS Stock No.:
- 190-6661
- Mfr. Part No.:
- MAX9910EXK+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 200kHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 0.1V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 120 dB | |
Output Current | 15 mA | |
Maximum Input Voltage | 5.5 V | |
Offset Voltage | 5mV | |
Typical Input Voltage Noise Density | 400nV/√Hz | |
Input Offset Current | 20pA | |
Height | 1mm | |
Width | 1.35mm | |
Input Voltage Range | 1.8 → 5.5 V | |
Length | 2.2mm | |
Minimum Input Voltage | 1.8 V | |
Dimensions | 2.2 x 1.35 x 1mm | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 200kHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 0.1V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 120 dB | ||
Output Current 15 mA | ||
Maximum Input Voltage 5.5 V | ||
Offset Voltage 5mV | ||
Typical Input Voltage Noise Density 400nV/√Hz | ||
Input Offset Current 20pA | ||
Height 1mm | ||
Width 1.35mm | ||
Input Voltage Range 1.8 → 5.5 V | ||
Length 2.2mm | ||
Minimum Input Voltage 1.8 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Related links
- MAX9915EXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX44260AXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- MAX4230AUK+T Maxim Integrated Op Amps 2.7 → 5.5 V, 5-Pin SOT-23
- MAX4250EUK+T Maxim Integrated Op Amps 2.4 → 5.5 V, 5-Pin SOT-23
- MAX4413EKA+T Maxim Integrated Op Amps 2.7 → 5.5 V, 8-Pin SOT-23
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- MAX4122EUK+T Maxim Integrated Op Amps 2.7 → 6.5 V, 5-Pin SOT-23