OPA2330AID Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6425
Mfr. Part No.:
OPA2330AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Dual Supply Voltage

±0.9 → ±2.75V

Typical Slew Rate

0.16V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Gain

115 dB

Rail to Rail

No

Length

5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Typical Input Voltage Noise Density

55nV/√Hz

COO (Country of Origin):
US

Zero-Drift Operational Amplifiers, OPA Series


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Related links