onsemi, Operational Amplifier, 4.5 MHz, 8-Pin 44 V SOIC
- RS Stock No.:
- 145-4707
- Mfr. Part No.:
- MC34072DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$700.00
(exc. GST)
$775.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.28 | $700.00 |
| 5000 - 7500 | $0.273 | $682.50 |
| 10000 + | $0.269 | $672.50 |
*price indicative
- RS Stock No.:
- 145-4707
- Mfr. Part No.:
- MC34072DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4.5MHz | |
| Maximum Supply Voltage | 44V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 500 nA | |
| Vos - Input Offset Voltage | 5 mV | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Width | 4 mm | |
| Series | MC34072 | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 75 nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4.5MHz | ||
Maximum Supply Voltage 44V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 500 nA | ||
Vos - Input Offset Voltage 5 mV | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Width 4 mm | ||
Series MC34072 | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 75 nA | ||
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Operational Amplifiers, ON Semiconductor
Related links
- MC34072DR2G onsemi 4.5 MHz, 8-Pin 44 V SOIC
- onsemi 4.5 MHz, 8-Pin 44 V SOIC
- NCV33072DR2G onsemi 4.5 MHz, 8-Pin 44 V SOIC
- MC33072DR2G onsemi 4.5 MHz, 8-Pin 44 V SOIC
- MC34072ADR2G onsemi 4.5 MHz, 8-Pin 44 V SOIC
- MC33072ADR2G onsemi 4.5 MHz, 8-Pin 44 V SOIC
- onsemi 4.5 MHz, 14-Pin 44 V SOIC
- MC33074ADR2G onsemi 4.5 MHz, 14-Pin 44 V SOIC
