Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 18V MDIP
- RS Stock No.:
- 121-8331
- Mfr. Part No.:
- LF444CN/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$76.35
(exc. GST)
$83.975
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 450 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $3.054 | $76.35 |
*price indicative
- RS Stock No.:
- 121-8331
- Mfr. Part No.:
- LF444CN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | -18V | |
| Maximum Supply Voltage | 18V | |
| Input Bias Current | 3 nA | |
| Vos - Input Offset Voltage | 12 mV | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.3mm | |
| Series | LF444 | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 1.5 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage -18V | ||
Maximum Supply Voltage 18V | ||
Input Bias Current 3 nA | ||
Vos - Input Offset Voltage 12 mV | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.3mm | ||
Series LF444 | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 1.5 nA | ||
JFET Input Op Amp, LF347 - LF444 Series
Related links
- LF444CN/NOPB Texas Instruments 1 MHz, 14-Pin 18 V MDIP
- Texas Instruments 1 MHz, 8-Pin 18 V MDIP
- LM741CN/NOPB Texas Instruments 1 MHz, 8-Pin 18 V MDIP
- LM1458N/NOPB Texas Instruments 1 MHz, 8-Pin 18 V MDIP
- Texas Instruments 4 MHz, 8-Pin 18 V MDIP
- Texas Instruments 5 MHz, 8-Pin 18 V MDIP
- LF353N/NOPB Texas Instruments 4 MHz, 8-Pin 18 V MDIP
- LF412CN/NOPB Texas Instruments 4 MHz, 8-Pin 18 V MDIP
