LM1458N/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
- RS Stock No.:
- 461-060
- Mfr. Part No.:
- LM1458N/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)**
$11.69
(exc. GST)
$12.86
(inc. GST)
20 In AU stock for next working day delivery*
570 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $1.169 | $11.69 |
50 - 240 | $1.155 | $11.55 |
250 + | $0.95 | $9.50 |
**price indicative
- RS Stock No.:
- 461-060
- Mfr. Part No.:
- LM1458N/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 0.5V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Typical Voltage Gain | 104 dB | |
Rail to Rail | No | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Length | 9.27mm | |
Width | 6.35mm | |
Typical Input Voltage Noise Density | 30nV/√Hz | |
Height | 3.3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 104 dB | ||
Rail to Rail No | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Length 9.27mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 30nV/√Hz | ||
Height 3.3mm | ||
Related links
- LM1458N/NOPB Texas Instruments 1MHz, 8-Pin MDIP
- LM741CN/NOPB Texas Instruments 1MHz, 8-Pin MDIP
- LF444CN/NOPB Texas Instruments 1MHz, 14-Pin MDIP
- TL062CD Texas Instruments 1MHz, 8-Pin SOIC
- TL061CDR Texas Instruments 1MHz, 8-Pin SOIC
- TL032ID Texas Instruments 1MHz, 8-Pin SOIC
- TL061ID Texas Instruments 1MHz, 8-Pin SOIC
- TL062IDR Texas Instruments 1MHz, 8-Pin SOIC