Recently searched

    LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP

    Texas Instruments
    RS Stock No.:
    102-5716
    Mfr. Part No.:
    LM741CN/NOPB
    Brand:
    Texas Instruments

    This image is representative of the product range

    View all Op Amps
    160 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 40)

    $1.19

    (exc. GST)

    $1.31

    (inc. GST)

    unitsPer unitPer Tube*
    40 - 160$1.19$47.60
    200 +$0.979$39.16
    *price indicative
    RS Stock No.:
    102-5716
    Mfr. Part No.:
    LM741CN/NOPB
    Brand:
    Texas Instruments

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    General Purpose Op Amps, LM Series


    A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Mounting TypeThrough Hole
    Package TypeMDIP
    Power Supply TypeDual
    Number of Channels per Chip1
    Pin Count8
    Typical Gain Bandwidth Product1MHz
    Typical Dual Supply Voltage±12 V, ±15 V, ±9 V
    Typical Slew Rate0.5V/µs
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Rail to RailNo
    Typical Voltage Gain106 dB
    Dimensions9.27 x 6.35 x 3.3mm
    Length9.27mm
    Height3.3mm
    Width6.35mm
    Typical Input Voltage Noise Density30nV/√Hz
    160 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 40)

    $1.19

    (exc. GST)

    $1.31

    (inc. GST)

    unitsPer unitPer Tube*
    40 - 160$1.19$47.60
    200 +$0.979$39.16
    *price indicative