OPA2350UA Texas Instruments, Precision, Op Amp, RRIO, 38MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 100-3861
- Mfr. Part No.:
- OPA2350UA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 75 units)**
$596.10
(exc. GST)
$655.73
(inc. GST)
450 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
75 - 300 | $7.948 | $596.10 |
375 + | $7.153 | $536.475 |
**price indicative
Related links
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA350EA/250 Texas Instruments Op Amp 38MHz 5 V, 8-Pin MSOP
- OPA4350UA Texas Instruments Op Amp 38MHz 5 V, 14-Pin SOIC
- OPA2344UA Texas Instruments Op Amp 1MHz 5 V, 8-Pin SOIC
- OPA2340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- TLV2462ID Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
- TLV2462CD Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC