OPA4350UA Texas Instruments, Precision, Op Amp, RRIO, 38MHz, 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 461-8958
- Mfr. Part No.:
- OPA4350UA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$18.47
(exc. GST)
$20.32
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $18.47 |
13 - 24 | $18.03 |
25 + | $17.76 |
**price indicative
Related links
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA350EA/250 Texas Instruments Op Amp 38MHz 5 V, 8-Pin MSOP
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- OPA4348AID Texas Instruments Op Amp 1MHz 5 V, 14-Pin SOIC
- TLV2464CD Texas Instruments Op Amp 6.4MHz 5 V, 14-Pin SOIC
- OPA4340UA Texas Instruments Op Amp 5.5MHz 5 V, 14-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC