OPA2340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 461-8504
- Mfr. Part No.:
- OPA2340UA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$6.85
(exc. GST)
$7.53
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 18 | $6.85 |
19 - 37 | $6.74 |
38 + | $6.62 |
**price indicative
Related links
- OPA340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA4340UA Texas Instruments Op Amp 5.5MHz 5 V, 14-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2344UA Texas Instruments Op Amp 1MHz 5 V, 8-Pin SOIC
- OPA2353UA Texas Instruments Op Amp 44MHz 5 V, 8-Pin SOIC
- TLV2462CD Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
- OPA353UA Texas Instruments Op Amp 44MHz 5 V, 8-Pin SOIC