Midas 1.92 in Passive matrix White OLED Display 96 x 32 pixel COT I2C, Parallel, SPI

Get a bulk buy discount

Add 5 more to save $20.30

View bulk pricing options

Subtotal (1 unit)*

$47.94

(exc. GST)

$52.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$47.94-
5 +$43.88$20.30

*price indicative

RS Stock No.:
254-3606
Mfr. Part No.:
MDOT160128CV-WM
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.92in

Product Type

OLED Display

Viewing Area Dimensions

28.908 x 39.34 mm

Aspect Ratio

48.8:1.41

Matrix Type

Passive

Screen Resolution

96 x 32 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

10000:1

Driver Mounting

COT

External Depth

1.41mm

External Height

1.41mm

Minimum Operating Temperature

-40°C

External Width

34.4mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Display Colour

White

Forward Voltage

3.5V dc

The Midas 160 x 128 resolution graphic OLED display has a white on black appearance. This display uses the SH1108 controller.

1/128 duty


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy