Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C, Parallel, SPI
- RS Stock No.:
- 249-2725
- Mfr. Part No.:
- MCOT128064N2Z-YM
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save $6.50
View bulk pricing optionsSubtotal (1 unit)*
$13.15
(exc. GST)
$14.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.15 | - |
| 5 + | $11.85 | $6.50 |
*price indicative
- RS Stock No.:
- 249-2725
- Mfr. Part No.:
- MCOT128064N2Z-YM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 0.96in | |
| Viewing Area Dimensions | 21.738 x 10.858 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 1.26mm | |
| Driver Mounting | COT | |
| External Width | 26.7mm | |
| External Height | 1.26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Voltage | 3.3V dc | |
| Series | MCOT128064N2Z-YM | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 0.96in | ||
Viewing Area Dimensions 21.738 x 10.858 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 1.26mm | ||
Driver Mounting COT | ||
External Width 26.7mm | ||
External Height 1.26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Voltage 3.3V dc | ||
Series MCOT128064N2Z-YM | ||
Display Colour Yellow | ||
The Midas Chip-On-Tab 128 x 64 resolution Graphic OLED display has a yellow on black appearance. This display uses the SSD1306 controller.
Multi interface
Duty 1/64
Operating temperature -40°C to +80°C
- RS Stock No. 2543601
- Mfr. Part No. MDOG128064N4V-YM
Each
$13.41
- RS Stock No. 2492724
- Mfr. Part No. MCOT128064N2Z-YBM
Each
$19.73
- RS Stock No. 2543600
- Mfr. Part No. MDOG128064N4V-WM
Each
$14.64
- RS Stock No. 0150463
- Mfr. Part No. MCOT128064BY-YM
Each
$45.56
Related links
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C SPI
- Midas 2.08 in Passive matrix Yellow OLED Display 256 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI












