Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel Dial I2C/SPI
- RS Stock No.:
- 254-3594
- Mfr. Part No.:
- MDOD128064A1D-YM
- Brand:
- Midas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-3594
- Mfr. Part No.:
- MDOD128064A1D-YM
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 0.96in | |
| Viewing Area Dimensions | 22.74 x 11.86 mm | |
| Aspect Ratio | 39.4:24.8 | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | I2C/SPI | |
| Contrast Ratio | 10000:1 | |
| Driver Mounting | Dial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Forward Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 0.96in | ||
Viewing Area Dimensions 22.74 x 11.86 mm | ||
Aspect Ratio 39.4:24.8 | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type I2C/SPI | ||
Contrast Ratio 10000:1 | ||
Driver Mounting Dial | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
Forward Voltage 3.3V dc | ||
The Midas dial 128 x 64 resolution Graphic OLED display has a White on Black appearance. This display uses the SSD1306 controller. The display has a rotary switch module.
18 pin connection
Related links
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel Dial I2C/SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C SPI
- Midas 1.18 in Passive matrix White OLED Display 128 x 64 pixel CTP Dial I2C/SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
- Midas 0.96 in Passive matrix OLED Display 128 x 64 pixel TAB I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C SPI
