Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord, 6 mm Diameter, 50 m Length
- RS Stock No.:
- 283-5671
- Mfr. Part No.:
- 662025
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
$422.53
(exc. GST)
$464.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.53 |
*price indicative
- RS Stock No.:
- 283-5671
- Mfr. Part No.:
- 662025
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | O-Ring Cord | |
| Diameter | 6mm | |
| Material | Silicone | |
| Length | 50m | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | NF ISO 2781, NF ISO 7619-1, NF ISO 37 | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Product Type O-Ring Cord | ||
Diameter 6mm | ||
Material Silicone | ||
Length 50m | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals NF ISO 2781, NF ISO 7619-1, NF ISO 37 | ||
- COO (Country of Origin):
- FR
The Saint-Gobain Industrial & Consumer Solutions O-Ring Cord Versilic comes in a coil or spool. And the length is 50 meters. Thickness of the cord can be an important factor depending on its intended use.
Color is Grey
Mineral fillers
Related links
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 50 m
- Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 25 m
- O-Ring Cords
- RS PRO Neoprene O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
