Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 50 m
- RS Stock No.:
- 283-5675
- Mfr. Part No.:
- 664008
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
$417.58
(exc. GST)
$459.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.58 |
*price indicative
- RS Stock No.:
- 283-5675
- Mfr. Part No.:
- 664008
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Length | 50m | |
| Sub Type | Model J | |
| Material | Silicone | |
| Product Type | Sealing Strip | |
| Colour | Grey | |
| Standards/Approvals | NF ISO 7619-1, NF ISO 37, NF ISO 2781 | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Length 50m | ||
Sub Type Model J | ||
Material Silicone | ||
Product Type Sealing Strip | ||
Colour Grey | ||
Standards/Approvals NF ISO 7619-1, NF ISO 37, NF ISO 2781 | ||
- COO (Country of Origin):
- FR
The Saint-Gobain Industrial & Consumer Solutions door seal Profile Versilic describes a cord comes in a 50-meter coil or spool.
Color is Grey
Mineral fillers
Related links
- Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 25 m
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Silicone 4 mm ID Transparent, 50 m
- Saint-Gobain Silicone 3 mm ID Transparent, 50 m
- Saint-Gobain Silicone 1 mm ID Transparent, 50 m
