RS PRO Nitrile O-Ring Cord, 2.5 mm Diameter, 10 m Length
- RS Stock No.:
- 234-1991
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $30.55
View bulk pricing optionsSubtotal (1 unit)*
$34.42
(exc. GST)
$37.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
- Plus 146 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.42 | - |
| 5 + | $28.31 | $30.55 |
*price indicative
- RS Stock No.:
- 234-1991
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 2.5mm | |
| Product Type | O-Ring Cord | |
| Material | Nitrile | |
| Length | 10m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 2.5mm | ||
Product Type O-Ring Cord | ||
Material Nitrile | ||
Length 10m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Nitrile O-Ring Cord, 1.5mm Diameter, 10m Length
Introducing the range of Nitrile rubber O-Ring cords from RS PRO has a hardness of 70 shore and is widely used for applications involving resistance to petroleum oils minerals and vegetable oils. The material is suitable for contact with aromatic hydrocarbons and most dilute alkalis and acids. The NBR rubber has a good rebound, is tear resistant and has a good resistant to non-polar solvent, making it suitable for use across a wide range of applications and environments.
Features and Benefits
Applications
Nitrile rubber is used in many applications but particularly when oil resistance is required. O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal. The flexible and versatile material of the O-Ring means it can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note: Not compatible with ozones, esters, ketones, aldehydes, chlorine, nitro-hydrocarbons
Related links
- RS PRO Nitrile O-Ring Cord 10 m Length
- RS PRO Fluorelastomer O-Ring Cord 5 m Length
- RS PRO Silicon O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 10 m Length
