RS PRO Silicon O-Ring Cord, 2.5 mm Diameter, 5 m Length

Subtotal (1 unit)*

$55.95

(exc. GST)

$61.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 9 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.95

*price indicative

RS Stock No.:
234-2908
Distrelec Article No.:
304-17-314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring Cord

Diameter

2.5mm

Material

Silicon

Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Silicone O-Ring Cord, 2.5mm Diameter, 5m Length


Introducing the range of silicone sponge O-Ring cords from RS PRO, ideal for sealing applications that involve water and steam to prevent weathering. The material offers excellent resistance to temperature extremes and thermal cycling. The material of the O-Ring cords also features an excellent resistance to ozone radiation, UV resistance and, arc or corona resistance. The silicone sponge makes the cord pliable enough to be easily bent into most shapes and to fit awkward spaces, making it suitable for use across a wide range of applications and environments.

Features and Benefits


  • The range of RS PRO O-ring cords are ideal for use across a wide range of applications, letting you quickly and reliably repair and install the most common machine seals like sealing washers or gaskets, in return reducing downtime by quickly fixing these components

  • Length is 5 meters with tolerance of ±0.4 mm

  • Tensile strength of 0.6 MPa

  • Operating temperature range is from -40°C to 200°C

  • Resistive to dry heat, high-aniline point oils, chlorinated DI-phenyls

  • Can be used in food processing applications and in low temperature water

  • Applications


    O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal. The flexible and versatile material of the O-Ring means it can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note: Not compatible with: Mineral oil products (oils, greases, and fuels)


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy