Wera Hexagon Nut Driver, 11/32 in Tip, 80 mm Blade, 185mm Overall
- RS Stock No.:
- 875-9084
- Mfr. Part No.:
- 05008862001
- Brand:
- Wera
Subtotal (1 unit)*
$26.95
(exc. GST)
$29.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.95 |
*price indicative
- RS Stock No.:
- 875-9084
- Mfr. Part No.:
- 05008862001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 11/32 in | |
| Blade Length | 80mm | |
| Overall Length | 185mm | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 11/32 in | ||
Blade Length 80mm | ||
Overall Length 185mm | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
395 HO Nutdriver
High quality nutsetter with hollow shaft by Wera. Hollow shaft for the fastening of threaded rods; only then can the threaded rod with nut slip into the hollow shaft. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool; for hexagon head screws.
Nutsetter for hexagon head screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Hollow shaft for protruding threaded rods, chrome-plated
395 HO Nutdriver, 11/32" x 90 mm
Related links
- Wera Hexagon Nut Driver 80 mm Blade, 185 mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 185 mm Overall
- Wera Hexagon Nut Driver 230 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
