Wera Hexagon Nut Driver, 11 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall

Subtotal (1 unit)*

$63.19

(exc. GST)

$69.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.19

*price indicative

RS Stock No.:
310-0131
Mfr. Part No.:
05005330001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Nut Driver

Tip Type

Hexagon

Non-Sparking

No

Screwdriver Type

VDE

Tip Size

11 mm

Blade Length

125mm

Overall Length

237mm

VDE/1000V Approved

Yes

Handle Material

Plastic

ESD Safe

Yes

Height Safe

No

Standards/Approvals

DIN EN 60900

RoHS Status: Exempt

190 i VDE Insulated nutdriver


Wera VDE socket wrenches with multi-component Kraftform for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Zinc phosphate plated

190 i VDE Insulated nutdriver, 11 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy