Wera Hexagon Nut Driver, 89 mm Blade

Subtotal (1 unit)*

$110.02

(exc. GST)

$121.02

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$110.02

*price indicative

RS Stock No.:
738-3620
Distrelec Article No.:
300-35-413
Mfr. Part No.:
05073660001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Hexagon

Product Type

Nut Driver

Non-Sparking

No

Blade Length

89mm

Blade Material

Chrome Plated

Handle Material

Bi-Material

Height Safe

No

Standards/Approvals

ISO 1173, DIN 3120, DIN 3126-F 6.3, DIN 3126-C 6.3

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Kraftform Kompakt 27 RA 1 SB


Wera compact tool with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Integrated bit magazine in the handle. Includes ratchet: fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; hexagonal blade with 1/4" hexagon socket take-up, stainless sleeve, strong permanent magnet.

Kraftform Kompakt with ratchet function for high working speeds

Kraftform with anti-roll feature, multi-component, integrated magazine

Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)

Maximum torque of up to 50 Newton metres

Hexagon blade with 1/4" hex socket take-up, stainless sleeve, strong permanent magnet

1x Kraftform Kompakt 27 RA 1 SB, 6 pieces; 2x 851/1 Z bits: PH 1x25, PH 2x25; 2x 855/1 Z bits: PZ 1x25, PZ 2x25; 2x 800/1 Z bits: 1.0x5.5x25, 1.2x6.5x25

Related links