Wera Hexagon Nut Driver, 12 mm Tip, 230 mm Blade, 230mm Overall

Subtotal (1 unit)*

$53.52

(exc. GST)

$58.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.52

*price indicative

RS Stock No.:
266-5767
Mfr. Part No.:
05023391001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

T-Handle

Tip Size

12 mm

Blade Length

230mm

Overall Length

230mm

Blade Material

Stainless Steel

Handle Material

Ergonomic 2 Component

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

495 T-handle socket wrench screwdrivers, 12 x 230 mm


The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

With handle marking

Application:


External hexagon screws Blade Round Design Matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With handle markings by profile and size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy