SAM Hexagonal Nut Driver, 6 mm Tip
- RS Stock No.:
- 266-8252
- Mfr. Part No.:
- 23-07
- Brand:
- SAM
Subtotal (1 unit)*
$53.28
(exc. GST)
$58.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.28 |
*price indicative
- RS Stock No.:
- 266-8252
- Mfr. Part No.:
- 23-07
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tip Type | Hexagonal | |
| Product Type | Nut Driver | |
| Screwdriver Type | Flexible | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tip Type Hexagonal | ||
Product Type Nut Driver | ||
Screwdriver Type Flexible | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM special flexible screwdriver that has 6 mm flat bit drive, this accessories for pneumatic and cooling.
300 mm length
Related links
- Knipex Hexagonal Nut Driver 125 mm Blade, 232 mm Overall
- SAM Flat Nut Driver 300 mm Blade, 300 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade
- RS PRO Hexagon Nut Driver 125 mm Blade, 225 mm Overall
- CK Hexagon Nut Driver 200 mm Blade, 310 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
