Facom Hexagon Nut Driver, 6 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 236-0530
- Mfr. Part No.:
- 74AT.6
- Brand:
- Facom
Subtotal (1 unit)*
$37.78
(exc. GST)
$41.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.78 |
*price indicative
- RS Stock No.:
- 236-0530
- Mfr. Part No.:
- 74AT.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Protwist | |
| Non-Sparking | No | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Protwist | ||
Non-Sparking No | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 74A series forged socket wrench has 6 point socket with deep opening for long threads and protwist screwdriver handle for optimum comfort even for powerful unlocking. It has satin chrome finish.
Forged body for maximum strength
Size 6 mm
Related links
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 245 mm Overall
