SAM Flat Nut Driver, 6 mm Tip, 300 mm Blade, 300mm Overall

Subtotal (1 unit)*

$52.32

(exc. GST)

$57.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.32

*price indicative

RS Stock No.:
211-129
Mfr. Part No.:
23-06
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Nut Driver

Tip Type

Flat

Tip Size

6 mm

Blade Length

300mm

Overall Length

300mm

Standards/Approvals

RoHS, No Exemption

RoHS Status: Exempt

COO (Country of Origin):
TW

23-06


The SAM Outillage flexible screwdriver, designed for precise and versatile use, is an essential addition for both professionals and DIY enthusiasts. Engineered with a 300 mm length, it is perfect for accessing tight spaces where traditional screwdrivers struggle. The 6 flat bit drive ensures a secure fit for various fasteners, enhancing efficiency during projects. Crafted by a trusted manufacturer, this tool balances functionality with durability, making it an ideal companion for a range of applications, from automotive repairs to intricate assembly tasks. This tool not only meets the highest industry standards but also embodies quality craftsmanship and innovation.

Lightweight construction ensures comfort during prolonged use

Perfect for a variety of applications including automotive and assembly tasks

Durable materials ensure longevity even under demanding conditions

Exceptional flexibility enhances usability at awkward angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy