Wera Hexagon Nut Driver, 90 mm Blade, 225mm Overall

Subtotal (1 unit)*

$62.16

(exc. GST)

$68.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.16

*price indicative

RS Stock No.:
266-6599
Mfr. Part No.:
05026361001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Nut Driver

Blade Length

90mm

Overall Length

225mm

Blade Material

Chrome Plated

Handle Material

Multi-Component

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

395 HO/3 Sanitary Nutdriver set, 3 pieces


The Socket wrench screwdriver with hollow shaft from Wera. Hollow shaft for screw driving with threaded rods, as the hollow shaft takes the threaded rod through the socket bolt. Set equipment particularly suitable for installing and removing mixer taps on washbasins. Multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Kraftform Plus Hard grip zones for high working speeds, while soft grip zones guarantee high torque transmission. Hexagonal rolling protection prevents it rolling away. With handle markings for easier tool identification. For external hex screws.

Nutsetter for hexagon head screws, chrome-plated

With hollow shaft for protruding threaded rods, particularly suitable for installing/removing mixer taps on washbasins

Multi-component Kraftform handle for fast and ergonomic screw driving

Handle markings s

Application:


Hexagon headed bolts, screws and nuts Content 3-piece set in display carton TIP The hollow shaft enables seized screws or those on long threads to be tightened and loosened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy