SAM Hexagon Nut Driver, 5.5 mm Tip, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 221-5028
- Mfr. Part No.:
- 291T-5,5
- Brand:
- SAM
Subtotal (1 unit)*
$30.09
(exc. GST)
$33.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.09 |
*price indicative
- RS Stock No.:
- 221-5028
- Mfr. Part No.:
- 291T-5,5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Tip Size | 5.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Tip Size 5.5 mm | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM SAMSOFORCE Socket has Bi-material handle and Hex steel outer tube. Suitable for screw connections on long threaded rods up to 255 mm deep.
Satin Chrome Finish
Related links
- SAM Hexagon Nut Driver 125 mm Blade, 248 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
