BETA Hexagon Nut Driver, 10 mm Tip, 70 mm Blade, 202mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-9221
Mfr. Part No.:
942BX 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Tip Size

10 mm

Blade Length

70mm

Overall Length

202mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 942BX series is the short hi torque hexagon nut spinner having the size of the 10 mm. The overall length of the nut spinner is the 202 mm. This nut spinner is chrome plated.

Interior exhaust hole for working on nuts with projecting threaded parts

Triple size mark on head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy