Facom Tubular Box Spanner, 152mm Overall

Subtotal (1 unit)*

$74.51

(exc. GST)

$81.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.51

*price indicative

RS Stock No.:
146-8743
Mfr. Part No.:
76.13SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Non-Sparking

No

Overall Length

152mm

VDE/1000V Approved

No

Height Safe

Yes

Standards/Approvals

ISO 691, NF ISO 691, ISO 2236, NF ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls

The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool

Open-socket wrenches for powerful (un)tightening

12-point short head for 30° increment and 6-point long-reach head

Short head open socket for passing threaded rods

Metric dimensions: 8 to 32 mm

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy