Bahco Hexagon Nut Driver, 8 mm Tip, 150 mm Blade, 267mm Overall

Subtotal (1 unit)*

$53.31

(exc. GST)

$58.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.31

*price indicative

RS Stock No.:
124-6337
Mfr. Part No.:
B198.080.150F
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Flexible

Non-Sparking

No

Tip Size

8 mm

Blade Length

150mm

Overall Length

267mm

Blade Material

High Alloy Steel

Handle Material

75% Rubber

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Nut Drivers


Bahco nut driver screwdrivers with a chrome plated steel alloy blade.

Two component handle with vertical groves for comfortable grip

Black finish tip for higher accuracy

Handle marking for quick identification of the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy